
IWAS3222CZEB190JR1 | |
|---|---|
DigiKey Part Number | 541-IWAS3222CZEB190JR1-ND |
Manufacturer | |
Manufacturer Product Number | IWAS3222CZEB190JR1 |
Description | WIRELESS CHARGE RX RECT 19.6UH 1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 19.6µH Wireless Charging Coil Receiver 357mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 19.6µH | |
Tolerance | ±5% | |
DC Resistance (DCR) | 357mOhm | |
Q @ Freq | 28.5 @ 200kHz | |
Current Rating (Amps) | 1.2A | |
Current - Saturation (Isat) | 2.4A | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | 1.26" L x 0.87" W x 0.12" H (32.0mm x 22.0mm x 3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 87,58300 Kč | 875,83 Kč |
| 25 | 81,02720 Kč | 2 025,68 Kč |
| 50 | 76,39920 Kč | 3 819,96 Kč |
| 100 | 72,03990 Kč | 7 203,99 Kč |
| 432 | 63,65164 Kč | 27 497,51 Kč |
| 864 | 60,03557 Kč | 51 870,73 Kč |
| 1 296 | 58,53192 Kč | 75 857,37 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |



