
IWAS3222CZEB190JF1 | |
|---|---|
DigiKey Part Number | 541-IWAS3222CZEB190JF1-ND |
Manufacturer | |
Manufacturer Product Number | IWAS3222CZEB190JF1 |
Description | IWAS-3222CZ-F1 19 5% EB E2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 19.6µH Wireless Charging Coil Receiver 357mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 19.6µH | |
Tolerance | ±5% | |
DC Resistance (DCR) | 357mOhm | |
Q @ Freq | 29 @ 200kHz | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | 1.26" L x 0.87" W (32.0mm x 22.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,83000 Kč | 112,83 Kč |
| 10 | 92,76700 Kč | 927,67 Kč |
| 25 | 85,82520 Kč | 2 145,63 Kč |
| 50 | 80,92040 Kč | 4 046,02 Kč |
| 100 | 76,30410 Kč | 7 630,41 Kč |
| 250 | 70,61096 Kč | 17 652,74 Kč |
| 864 | 63,59171 Kč | 54 943,24 Kč |
| Unit Price without VAT: | 112,83000 Kč |
|---|---|
| Unit Price with VAT: | 136,52430 Kč |


