27 µH Shielded Molded Inductor 260 mA 1.19Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMS05ST270J

DigiKey Part Number
IMS05ST270J-ND
Manufacturer
Manufacturer Product Number
IMS05ST270J
Description
FIXED IND 27UH 260MA 1.19 OHM TH
Customer Reference
Detailed Description
27 µH Shielded Molded Inductor 260 mA 1.19Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
200mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.19Ohm Max
Packaging
Bag
Q @ Freq
45 @ 2.5MHz
Part Status
Obsolete
Frequency - Self Resonant
38MHz
Type
Molded
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
2.5 MHz
Inductance
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.