


ILHB1206ER750V | |
|---|---|
DigiKey Part Number | 541-2307-2-ND - Tape & Reel (TR) 541-2307-1-ND - Cut Tape (CT) 541-2307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB1206ER750V |
Description | FERRITE BEAD 75 OHM 1206 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB1206ER750V Models |
Category | Current Rating (Max) 3A |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 75 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 25 | 2,73800 Kč | 68,45 Kč |
| 50 | 2,45260 Kč | 122,63 Kč |
| 100 | 2,18800 Kč | 218,80 Kč |
| 250 | 1,87388 Kč | 468,47 Kč |
| 500 | 1,65632 Kč | 828,16 Kč |
| 1 000 | 1,45453 Kč | 1 454,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13032 Kč | 3 390,96 Kč |
| 6 000 | 1,02365 Kč | 6 141,90 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

