
ILC0603ER18NJ | |
|---|---|
DigiKey Part Number | ILC0603ER18NJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILC0603ER18NJ |
Description | FIXED IND 18NH 300MA 350 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 300 mA 350mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILC0603ER18NJ Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 1.8GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 000 | 1,07780 Kč | 56 045,60 Kč |
| Unit Price without VAT: | 1,07780 Kč |
|---|---|
| Unit Price with VAT: | 1,30414 Kč |


