
ILBB0805ER600V | |
|---|---|
DigiKey Part Number | 541-4365-2-ND - Tape & Reel (TR) 541-4365-1-ND - Cut Tape (CT) 541-4365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0805ER600V |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0805ER600V Models |
Category | Current Rating (Max) 300mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 25 | 1,20960 Kč | 30,24 Kč |
| 50 | 1,08340 Kč | 54,17 Kč |
| 100 | 0,97220 Kč | 97,22 Kč |
| 250 | 0,83740 Kč | 209,35 Kč |
| 500 | 0,74458 Kč | 372,29 Kč |
| 1 000 | 0,65934 Kč | 659,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49240 Kč | 1 969,60 Kč |
| 8 000 | 0,42592 Kč | 3 407,36 Kč |
| 12 000 | 0,39371 Kč | 4 724,52 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


