
ILBB0603ER301V | |
|---|---|
DigiKey Part Number | 541-2291-2-ND - Tape & Reel (TR) 541-2291-1-ND - Cut Tape (CT) 541-2291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0603ER301V |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 150mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0603ER301V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,08300 Kč | 10,83 Kč |
| 25 | 0,94160 Kč | 23,54 Kč |
| 50 | 0,84560 Kč | 42,28 Kč |
| 100 | 0,76030 Kč | 76,03 Kč |
| 250 | 0,65488 Kč | 163,72 Kč |
| 500 | 0,58366 Kč | 291,83 Kč |
| 1 000 | 0,51742 Kč | 517,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,40728 Kč | 1 629,12 Kč |
| 8 000 | 0,35338 Kč | 2 827,04 Kč |
| 12 000 | 0,32354 Kč | 3 882,48 Kč |
| 20 000 | 0,31245 Kč | 6 249,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


