
ILAS1206ER121V | |
|---|---|
DigiKey Part Number | 541-ILAS1206ER121VTR-ND - Tape & Reel (TR) 541-ILAS1206ER121VCT-ND - Cut Tape (CT) 541-ILAS1206ER121VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILAS1206ER121V |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 350mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 350mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric), Array, 8 PC Pad |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 4 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,86000 Kč | 58,60 Kč |
| 25 | 5,07200 Kč | 126,80 Kč |
| 50 | 4,52560 Kč | 226,28 Kč |
| 100 | 4,02720 Kč | 402,72 Kč |
| 250 | 3,42616 Kč | 856,54 Kč |
| 500 | 3,00944 Kč | 1 504,72 Kč |
| 1 000 | 2,62237 Kč | 2 622,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,68515 Kč | 8 055,45 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |


