
IHXL2000VZEB2R2M5A | |
|---|---|
DigiKey Part Number | 541-4288-ND |
Manufacturer | |
Manufacturer Product Number | IHXL2000VZEB2R2M5A |
Description | FIXED IND 2.2UH 187A 0.23 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 187 A 0.23mOhm Max Radial |
Datasheet | Datasheet |
EDA/CAD Models | IHXL2000VZEB2R2M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 190A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 2.000" L x 0.854" W (50.80mm x 21.70mm) | |
Height - Seated (Max) | 2.010" (51.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,22000 Kč | 888,22 Kč |
| 10 | 730,58300 Kč | 7 305,83 Kč |
| 40 | 649,81450 Kč | 25 992,58 Kč |
| 80 | 617,86613 Kč | 49 429,29 Kč |
| Unit Price without VAT: | 888,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 074,74620 Kč |

