
IHXL1500VZEBR82M5A | |
|---|---|
DigiKey Part Number | 541-IHXL1500VZEBR82M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHXL1500VZEBR82M5A |
Description | FIXED IND 820NH 196A 0.18 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Inductor 196 A 0.18mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 0.18mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Inductance Frequency - Test 500 kHz |
Part Status Active | Mounting Type Through Hole |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 1.500" L x 1.500" W (38.10mm x 38.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.872" (22.15mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 847,90000 Kč | 847,90 Kč |
| 10 | 697,53300 Kč | 6 975,33 Kč |
| 25 | 645,52040 Kč | 16 138,01 Kč |
| 50 | 608,83280 Kč | 30 441,64 Kč |
| Unit Price without VAT: | 847,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 025,95900 Kč |

