
IHXL1500VZEB1R5M51 | |
|---|---|
DigiKey Part Number | 541-IHXL1500VZEB1R5M51-ND |
Manufacturer | |
Manufacturer Product Number | IHXL1500VZEB1R5M51 |
Description | FIXED IND 1.5UH 178A 0.26 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 178 A 0.26mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.26mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Inductance Frequency - Test 500 kHz |
Part Status Active | Mounting Type Through Hole |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 1.500" L x 1.500" W (38.10mm x 38.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.872" (22.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,47000 Kč | 283,47 Kč |
| 10 | 233,09900 Kč | 2 330,99 Kč |
| 100 | 191,79360 Kč | 19 179,36 Kč |
| 1 000 | 173,67068 Kč | 173 670,68 Kč |
| Unit Price without VAT: | 283,47000 Kč |
|---|---|
| Unit Price with VAT: | 342,99870 Kč |

