


IHTH1500TZEB470M5A | |
|---|---|
DigiKey Part Number | 541-IHTH1500TZEB470M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH1500TZEB470M5A |
Description | FIXED IND 47UH 27.9A 9.3 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 27.9 A 9.3mOhm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.9MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads | |
Supplier Device Package | Radial | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height - Seated (Max) | 0.780" (19.82mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,20000 Kč | 328,20 Kč |
| 10 | 269,99200 Kč | 2 699,92 Kč |
| 25 | 249,80920 Kč | 6 245,23 Kč |
| 50 | 235,57240 Kč | 11 778,62 Kč |
| 100 | 222,16720 Kč | 22 216,72 Kč |
| 250 | 205,63928 Kč | 51 409,82 Kč |
| 500 | 204,46802 Kč | 102 234,01 Kč |
| Unit Price without VAT: | 328,20000 Kč |
|---|---|
| Unit Price with VAT: | 397,12200 Kč |

