33 µH Shielded Inductor 39 A 5.1mOhm Max Radial, Vertical Cylinder, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Inductor 39 A 5.1mOhm Max Radial, Vertical Cylinder, 4 Leads
IHTH-1500TZ-5A_View2

IHTH1500TZEB330M5A

DigiKey Part Number
541-IHTH1500TZEB330M5A-ND
Manufacturer
Manufacturer Product Number
IHTH1500TZEB330M5A
Description
FIXED IND 33UH 39A 5.1 MOHM TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 39 A 5.1mOhm Max Radial, Vertical Cylinder, 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
56.6A
Shielding
Shielded
DC Resistance (DCR)
5.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.6MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder, 4 Leads
Supplier Device Package
Radial
Size / Dimension
1.500" Dia (38.10mm)
Height - Seated (Max)
0.780" (19.82mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1328,20000 Kč328,20 Kč
10269,99200 Kč2 699,92 Kč
25249,80920 Kč6 245,23 Kč
50235,57240 Kč11 778,62 Kč
100222,16720 Kč22 216,72 Kč
250205,63928 Kč51 409,82 Kč
500204,46802 Kč102 234,01 Kč
Manufacturers Standard Package
Unit Price without VAT:328,20000 Kč
Unit Price with VAT:397,12200 Kč