


IHTH1500MZEBR47M5A | |
|---|---|
DigiKey Part Number | 541-IHTH1500MZEBR47M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH1500MZEBR47M5A |
Description | FIXED IND 470NH 134.8A 0.2 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 134.8 A 0.2mOhm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 156.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 54.1MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads | |
Supplier Device Package | Radial | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height - Seated (Max) | 0.502" (12.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,59000 Kč | 319,59 Kč |
| 10 | 262,81100 Kč | 2 628,11 Kč |
| 25 | 243,15680 Kč | 6 078,92 Kč |
| 50 | 229,30240 Kč | 11 465,12 Kč |
| 100 | 216,25000 Kč | 21 625,00 Kč |
| 250 | 200,16300 Kč | 50 040,75 Kč |
| 500 | 198,43110 Kč | 99 215,55 Kč |
| Unit Price without VAT: | 319,59000 Kč |
|---|---|
| Unit Price with VAT: | 386,70390 Kč |

