


IHTH1125MZEB4R7M5A | |
|---|---|
DigiKey Part Number | IHTH1125MZEB4R7M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH1125MZEB4R7M5A |
Description | FIXED IND 4.7UH 57A 2 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 57 A 2mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 62A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11.36MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.179" Dia (29.95mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,94000 Kč | 204,94 Kč |
| 15 | 162,74867 Kč | 2 441,23 Kč |
| 30 | 153,45333 Kč | 4 603,60 Kč |
| 60 | 144,70067 Kč | 8 682,04 Kč |
| 105 | 138,00686 Kč | 14 490,72 Kč |
| 255 | 128,04004 Kč | 32 650,21 Kč |
| 510 | 121,05347 Kč | 61 737,27 Kč |
| Unit Price without VAT: | 204,94000 Kč |
|---|---|
| Unit Price with VAT: | 247,97740 Kč |

