
IHTH1125MZEB220M5A | |
|---|---|
DigiKey Part Number | IHTH1125MZEB220M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH1125MZEB220M5A |
Description | FIXED IND 22UH 21A 6.83 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 21 A 6.83mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 6.83mOhm Max |
Mfr | Frequency - Self Resonant 5.61MHz |
Series | Ratings AEC-Q200 |
Packaging Tube | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±20% | Package / Case Radial, Vertical Cylinder |
Current Rating (Amps) | Size / Dimension 1.179" Dia (29.95mm) |
Current - Saturation (Isat) 23A | Height - Seated (Max) 0.500" (12.70mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,94000 Kč | 204,94 Kč |
| 15 | 162,74867 Kč | 2 441,23 Kč |
| 30 | 153,45333 Kč | 4 603,60 Kč |
| 60 | 144,70067 Kč | 8 682,04 Kč |
| 105 | 138,00686 Kč | 14 490,72 Kč |
| 255 | 128,04004 Kč | 32 650,21 Kč |
| 510 | 121,05347 Kč | 61 737,27 Kč |
| Unit Price without VAT: | 204,94000 Kč |
|---|---|
| Unit Price with VAT: | 247,97740 Kč |

