


IHTH1125KZEBR47M5A | |
|---|---|
DigiKey Part Number | IHTH1125KZEBR47M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH1125KZEBR47M5A |
Description | FIXED IND 470NH 125A 0.3 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 125 A 0.3mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IHTH1125KZEBR47M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.3mOhm Max |
Series | Frequency - Self Resonant 57.25MHz |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±20% | Package / Case Radial, Vertical Cylinder |
Current Rating (Amps) | Size / Dimension 1.125" Dia (28.58mm) |
Current - Saturation (Isat) 112A | Height - Seated (Max) 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,50000 Kč | 191,50 Kč |
| 10 | 157,48500 Kč | 1 574,85 Kč |
| 25 | 145,70920 Kč | 3 642,73 Kč |
| 50 | 137,39420 Kč | 6 869,71 Kč |
| 100 | 129,56190 Kč | 12 956,19 Kč |
| 250 | 119,90864 Kč | 29 977,16 Kč |
| 500 | 113,09942 Kč | 56 549,71 Kč |
| 1 000 | 112,33930 Kč | 112 339,30 Kč |
| Unit Price without VAT: | 191,50000 Kč |
|---|---|
| Unit Price with VAT: | 231,71500 Kč |

