47 µH Shielded Inductor 14 A 14.6mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Inductor 14 A 14.6mOhm Max Radial, Vertical Cylinder
IHTH1125KZEB470M5A-bottom

IHTH1125KZEB470M5A

DigiKey Part Number
IHTH1125KZEB470M5A-ND
Manufacturer
Manufacturer Product Number
IHTH1125KZEB470M5A
Description
FIXED IND 47UH 14A 14.6 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 14 A 14.6mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
IHTH1125KZEB470M5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16.2A
Shielding
Shielded
DC Resistance (DCR)
14.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.99MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
1.125" Dia (28.58mm)
Height - Seated (Max)
0.433" (11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,50000 Kč191,50 Kč
10157,48500 Kč1 574,85 Kč
25145,70920 Kč3 642,73 Kč
50137,39420 Kč6 869,71 Kč
100129,56190 Kč12 956,19 Kč
250119,90864 Kč29 977,16 Kč
500113,09942 Kč56 549,71 Kč
1 000112,33930 Kč112 339,30 Kč
Manufacturers Standard Package
Unit Price without VAT:191,50000 Kč
Unit Price with VAT:231,71500 Kč