
IHTH1125KZEB3R3M5A | |
|---|---|
DigiKey Part Number | 541-IHTH1125KZEB3R3M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH1125KZEB3R3M5A |
Description | FIXED IND 3.3UH 57A 1.5 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 57 A 1.5mOhm Max Radial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.5mOhm Max |
Series | Frequency - Self Resonant 15.8MHz |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±20% | Package / Case Radial |
Current Rating (Amps) | Size / Dimension 1.125" Dia (28.58mm) |
Current - Saturation (Isat) 62A | Height - Seated (Max) 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,16000 Kč | 180,16 Kč |
| 50 | 129,27200 Kč | 6 463,60 Kč |
| 100 | 121,90600 Kč | 12 190,60 Kč |
| 1 000 | 104,99000 Kč | 104 990,00 Kč |
| Unit Price without VAT: | 180,16000 Kč |
|---|---|
| Unit Price with VAT: | 217,99360 Kč |

