


IHTH1125KZEB330M5A | |
|---|---|
DigiKey Part Number | IHTH1125KZEB330M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH1125KZEB330M5A |
Description | FIXED IND 33UH 15.9A 11.3 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 15.9 A 11.3mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IHTH1125KZEB330M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.125" Dia (28.58mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,50000 Kč | 191,50 Kč |
| 10 | 157,48500 Kč | 1 574,85 Kč |
| 25 | 145,70920 Kč | 3 642,73 Kč |
| 50 | 137,39420 Kč | 6 869,71 Kč |
| 100 | 129,56190 Kč | 12 956,19 Kč |
| 250 | 119,90864 Kč | 29 977,16 Kč |
| 500 | 113,09942 Kč | 56 549,71 Kč |
| 1 000 | 112,33930 Kč | 112 339,30 Kč |
| Unit Price without VAT: | 191,50000 Kč |
|---|---|
| Unit Price with VAT: | 231,71500 Kč |

