100 µH Shielded Inductor 4.9 A 64mOhm Max Radial, Vertical Cylinder, 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHTH0750JZEB101M5A

DigiKey Part Number
IHTH0750JZEB101M5A-ND
Manufacturer
Manufacturer Product Number
IHTH0750JZEB101M5A
Description
FIXED IND 100UH 4.9A 64 MOHM TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 4.9 A 64mOhm Max Radial, Vertical Cylinder, 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
IHTH0750JZEB101M5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.9A
Shielding
Shielded
DC Resistance (DCR)
64mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder, 3 Leads
Supplier Device Package
-
Size / Dimension
0.800" Dia (20.32mm)
Height - Seated (Max)
0.375" (9.53mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 350
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1117,80000 Kč117,80 Kč
1096,88500 Kč968,85 Kč
2589,63640 Kč2 240,91 Kč
5084,51700 Kč4 225,85 Kč
10079,69370 Kč7 969,37 Kč
25073,74832 Kč18 437,08 Kč
50069,55378 Kč34 776,89 Kč
1 00065,60510 Kč65 605,10 Kč
2 50065,47991 Kč163 699,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,80000 Kč
Unit Price with VAT:142,53800 Kč