


IHTH0750IZEBR47M5A | |
|---|---|
DigiKey Part Number | IHTH0750IZEBR47M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH0750IZEBR47M5A |
Description | FIXED IND 470NH 83A 0.52 MOHM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 83 A 0.52mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IHTH0750IZEBR47M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 44A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 67MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.755" Dia (19.18mm) | |
Height - Seated (Max) | 0.354" (8.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 10 | 85,16800 Kč | 851,68 Kč |
| 25 | 78,80120 Kč | 1 970,03 Kč |
| 50 | 74,29940 Kč | 3 714,97 Kč |
| 100 | 70,05980 Kč | 7 005,98 Kč |
| 250 | 64,83008 Kč | 16 207,52 Kč |
| 500 | 61,14156 Kč | 30 570,78 Kč |
| 1 000 | 57,66870 Kč | 57 668,70 Kč |
| 2 500 | 56,74710 Kč | 141 867,75 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |

