IHLP 0.675" L x 0.675" W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZER4R7M51

DigiKey Part Number
541-1366-2-ND - Tape & Reel (TR)
541-1366-1-ND - Cut Tape (CT)
541-1366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP6767GZER4R7M51
Description
FIXED IND 4.7UH 24A 5.23MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 24 A 5.23mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP6767GZER4R7M51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
5.23mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,95000 Kč73,95 Kč
1060,76100 Kč607,61 Kč
10049,97530 Kč4 997,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20047,30140 Kč9 460,28 Kč
Manufacturers Standard Package
Unit Price without VAT:73,95000 Kč
Unit Price with VAT:89,47950 Kč