IHLP6767GZER3R3M51 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: 50,21712 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 251
Unit Price: 73,91000 Kč
Datasheet
3.3 µH Shielded Molded Inductor 32.2 A 3.27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZER3R3M51

DigiKey Part Number
541-1365-2-ND - Tape & Reel (TR)
541-1365-1-ND - Cut Tape (CT)
541-1365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP6767GZER3R3M51
Description
FIXED IND 3.3UH 32.2A 3.27 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 32.2 A 3.27mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP6767GZER3R3M51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
3.27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16.5MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,46000 Kč85,46 Kč
1070,28000 Kč702,80 Kč
10057,80750 Kč5 780,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20049,87130 Kč9 974,26 Kč
40047,03028 Kč18 812,11 Kč
60045,44597 Kč27 267,58 Kč
1 00043,52759 Kč43 527,59 Kč
1 40042,30977 Kč59 233,68 Kč
2 00041,52355 Kč83 047,10 Kč
Manufacturers Standard Package
Unit Price without VAT:85,46000 Kč
Unit Price with VAT:103,40660 Kč