2.2 µH Shielded Molded Inductor 38.5 A 2.41mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZER2R2M51

DigiKey Part Number
541-1364-2-ND - Tape & Reel (TR)
541-1364-1-ND - Cut Tape (CT)
541-1364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP6767GZER2R2M51
Description
FIXED IND 2.2UH 38.5A 2.41 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 38.5 A 2.41mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP6767GZER2R2M51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
38A
Shielding
Shielded
DC Resistance (DCR)
2.41mOhm Max
Q @ Freq
-
Frequency - Self Resonant
19.8MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1062,80500 Kč628,05 Kč
10051,65510 Kč5 165,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20047,77150 Kč9 554,30 Kč
40045,05015 Kč18 020,06 Kč
60043,53235 Kč26 119,41 Kč
1 00041,69468 Kč41 694,68 Kč
1 40040,52824 Kč56 739,54 Kč
2 00039,58669 Kč79 173,38 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč