
IHLP6767GZER2R2M51 | |
|---|---|
DigiKey Part Number | 541-1364-2-ND - Tape & Reel (TR) 541-1364-1-ND - Cut Tape (CT) 541-1364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER2R2M51 |
Description | FIXED IND 2.2UH 38.5A 2.41 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 38.5 A 2.41mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZER2R2M51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,73000 Kč | 66,73 Kč |
| 10 | 54,87700 Kč | 548,77 Kč |
| 100 | 45,13120 Kč | 4 513,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 49,99480 Kč | 9 998,96 Kč |
| Unit Price without VAT: | 66,73000 Kč |
|---|---|
| Unit Price with VAT: | 80,74330 Kč |

