
IHLP6767GZER220M51 | |
|---|---|
DigiKey Part Number | 541-1369-2-ND - Tape & Reel (TR) 541-1369-1-ND - Cut Tape (CT) 541-1369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER220M51 |
Description | FIXED IND 22UH 11.7A 22.27 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 11.7 A 22.27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZER220M51 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22.27mOhm Max |
Series | Frequency - Self Resonant 5.97MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 62,19600 Kč | 621,96 Kč |
| 100 | 51,15110 Kč | 5 115,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 47,30535 Kč | 9 461,07 Kč |
| 400 | 44,61025 Kč | 17 844,10 Kč |
| 600 | 43,10715 Kč | 25 864,29 Kč |
| 1 000 | 41,28711 Kč | 41 287,11 Kč |
| 1 400 | 40,13183 Kč | 56 184,56 Kč |
| 2 000 | 39,15728 Kč | 78 314,56 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |

