
IHLP6767GZER150M51 | |
|---|---|
DigiKey Part Number | 541-1368-2-ND - Tape & Reel (TR) 541-1368-1-ND - Cut Tape (CT) 541-1368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER150M51 |
Description | FIXED IND 15UH 12.5A 16.96 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 12.5 A 16.96mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZER150M51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.96mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.55MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 45,20900 Kč | 452,09 Kč |
| 100 | 37,17280 Kč | 3 717,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 49,87130 Kč | 9 974,26 Kč |
| 400 | 47,03028 Kč | 18 812,11 Kč |
| 600 | 45,44597 Kč | 27 267,58 Kč |
| 1 000 | 43,52759 Kč | 43 527,59 Kč |
| 1 400 | 42,30977 Kč | 59 233,68 Kč |
| 2 000 | 41,52355 Kč | 83 047,10 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |

