
IHLP6767GZER101M11 | |
|---|---|
DigiKey Part Number | 541-1294-2-ND - Tape & Reel (TR) 541-1294-1-ND - Cut Tape (CT) 541-1294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER101M11 |
Description | FIXED IND 100UH 5A 110 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Molded Inductor 5 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZER101M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.1MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,20000 Kč | 72,20 Kč |
| 10 | 59,27700 Kč | 592,77 Kč |
| 100 | 48,75390 Kč | 4 875,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 46,89310 Kč | 9 378,62 Kč |
| 400 | 44,22080 Kč | 17 688,32 Kč |
| 600 | 42,73115 Kč | 25 638,69 Kč |
| 1 000 | 40,92709 Kč | 40 927,09 Kč |
| 1 400 | 39,78164 Kč | 55 694,30 Kč |
| 2 000 | 38,76758 Kč | 77 535,16 Kč |
| Unit Price without VAT: | 72,20000 Kč |
|---|---|
| Unit Price with VAT: | 87,36200 Kč |

