
IHLP5050FDER3R3M01 | |
|---|---|
DigiKey Part Number | 541-1034-2-ND - Tape & Reel (TR) 541-1034-1-ND - Cut Tape (CT) 541-1034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER3R3M01 |
Description | FIXED IND 3.3UH 18A 6.8 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 18 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050FDER3R3M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 34,37400 Kč | 343,74 Kč |
| 100 | 28,26960 Kč | 2 826,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,65284 Kč | 6 413,21 Kč |
| 500 | 24,19012 Kč | 12 095,06 Kč |
| 750 | 23,37413 Kč | 17 530,60 Kč |
| 1 250 | 22,38622 Kč | 27 982,78 Kč |
| 1 750 | 21,75897 Kč | 38 078,20 Kč |
| 2 500 | 21,11366 Kč | 52 784,15 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |

