
IHLP5050FDER1R0MAP | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDER1R0MAPTR-ND - Tape & Reel (TR) 541-IHLP5050FDER1R0MAPCT-ND - Cut Tape (CT) 541-IHLP5050FDER1R0MAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER1R0MAP |
Description | FIXED IND 1UH 37.9A 1.6 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 37.9 A 1.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 41MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.508" W (13.46mm x 12.90mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 33,24000 Kč | 332,40 Kč |
| 100 | 27,33940 Kč | 2 733,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,33052 Kč | 7 082,63 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

