IHLP5050EZER100M5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050EZERR68M5A

DigiKey Part Number
541-10255-2-ND - Tape & Reel (TR)
541-10255-1-ND - Cut Tape (CT)
541-10255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050EZERR68M5A
Description
FIXED IND 680NH 49.63A 1.41 MOHM
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 49.63 A 1.41mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Molded
Material - Core
-
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
1.41mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.508" W (13.46mm x 12.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,54000 Kč38,54 Kč
1031,72400 Kč317,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:38,54000 Kč
Unit Price with VAT:46,63340 Kč