
IHLP5050EZERR68M01 | |
|---|---|
DigiKey Part Number | 541-IHLP5050EZERR68M01TR-ND - Tape & Reel (TR) 541-IHLP5050EZERR68M01CT-ND - Cut Tape (CT) 541-IHLP5050EZERR68M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZERR68M01 |
Description | FIXED IND 680NH 34A 1.7 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 34 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050EZERR68M01 Models |
Category | Current - Saturation (Isat) 54A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 32,12700 Kč | 321,27 Kč |
| 100 | 26,41550 Kč | 2 641,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,96880 Kč | 5 992,20 Kč |
| 500 | 22,60182 Kč | 11 300,91 Kč |
| 750 | 21,83904 Kč | 16 379,28 Kč |
| 1 250 | 20,91586 Kč | 26 144,82 Kč |
| 1 750 | 20,32978 Kč | 35 577,11 Kč |
| 2 500 | 19,72670 Kč | 49 316,75 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

