
IHLP5050EZERR47M5A | |
|---|---|
DigiKey Part Number | 541-10254-2-ND - Tape & Reel (TR) 541-10254-1-ND - Cut Tape (CT) 541-10254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZERR47M5A |
Description | FIXED IND 470NH 49.88A 1.23 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 49.88 A 1.23mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.23mOhm Max |
Series | Frequency - Self Resonant 59.6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.530" L x 0.508" W (13.46mm x 12.90mm) |
Current - Saturation (Isat) 33.08A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 31,68600 Kč | 316,86 Kč |
| 100 | 26,05220 Kč | 2 605,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,63956 Kč | 5 909,89 Kč |
| 500 | 22,29148 Kč | 11 145,74 Kč |
| 750 | 21,53947 Kč | 16 154,60 Kč |
| 1 250 | 20,62860 Kč | 25 785,75 Kč |
| 1 750 | 20,05045 Kč | 35 088,29 Kč |
| 2 500 | 19,45582 Kč | 48 639,55 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

