
IHLP5050EZERR33M5A | |
|---|---|
DigiKey Part Number | 541-10253-2-ND - Tape & Reel (TR) 541-10253-1-ND - Cut Tape (CT) 541-10253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZERR33M5A |
Description | FIXED IND 330NH 62.38A 1.02 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 62.38 A 1.02mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45.24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.02mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 77.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.508" W (13.46mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 34,05900 Kč | 340,59 Kč |
| 100 | 28,00710 Kč | 2 800,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,41344 Kč | 6 353,36 Kč |
| 500 | 23,96460 Kč | 11 982,30 Kč |
| 750 | 23,15604 Kč | 17 367,03 Kč |
| 1 250 | 22,17708 Kč | 27 721,35 Kč |
| 1 750 | 21,55583 Kč | 37 722,70 Kč |
| 2 500 | 20,91653 Kč | 52 291,33 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

