330 nH Shielded Molded Inductor 62.38 A 1.02mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050EZERR33M5A

DigiKey Part Number
541-10253-2-ND - Tape & Reel (TR)
541-10253-1-ND - Cut Tape (CT)
541-10253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050EZERR33M5A
Description
FIXED IND 330NH 62.38A 1.02 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 62.38 A 1.02mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
45.24A
Shielding
Shielded
DC Resistance (DCR)
1.02mOhm Max
Q @ Freq
-
Frequency - Self Resonant
77.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.508" W (13.46mm x 12.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1034,05900 Kč340,59 Kč
10028,00710 Kč2 800,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25025,41344 Kč6 353,36 Kč
50023,96460 Kč11 982,30 Kč
75023,15604 Kč17 367,03 Kč
1 25022,17708 Kč27 721,35 Kč
1 75021,55583 Kč37 722,70 Kč
2 50020,91653 Kč52 291,33 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč