7.8 µH Shielded Molded Inductor 10 A 20.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050EZER7R8M01

DigiKey Part Number
541-IHLP5050EZER7R8M01TR-ND - Tape & Reel (TR)
541-IHLP5050EZER7R8M01CT-ND - Cut Tape (CT)
541-IHLP5050EZER7R8M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050EZER7R8M01
Description
FIXED IND 7.8UH 10A 20.5 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
7.8 µH Shielded Molded Inductor 10 A 20.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP5050EZER7R8M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
20.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1032,58900 Kč325,89 Kč
10026,80180 Kč2 680,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25026,07196 Kč6 517,99 Kč
50024,58488 Kč12 292,44 Kč
75023,75545 Kč17 816,59 Kč
1 25022,75142 Kč28 439,27 Kč
1 75022,11389 Kč38 699,31 Kč
2 50021,45819 Kč53 645,47 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč