4.7 µH Shielded Molded Inductor 12 A 15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050EZER4R7M01

DigiKey Part Number
541-1028-2-ND - Tape & Reel (TR)
541-1028-1-ND - Cut Tape (CT)
541-1028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050EZER4R7M01
Description
FIXED IND 4.7UH 12A 15 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 12 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP5050EZER4R7M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
27A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
15mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1305-4R7-REaton - Electronics Division358283-HCM1305-4R7-RCT-ND33,81000 KčDirect
SRP1245A-4R7MBourns Inc.3 314SRP1245A-4R7MCT-ND30,87000 KčSimilar
SRP1250-4R7MBourns Inc.2 005SRP1250-4R7MCT-ND30,66000 KčSimilar
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1032,61000 Kč326,10 Kč
10026,81650 Kč2 681,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25026,07196 Kč6 517,99 Kč
50024,58488 Kč12 292,44 Kč
75023,75545 Kč17 816,59 Kč
1 25022,75142 Kč28 439,27 Kč
1 75022,11389 Kč38 699,31 Kč
2 50021,45819 Kč53 645,47 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč