
IHLP5050EZER4R7M01 | |
|---|---|
DigiKey Part Number | 541-1028-2-ND - Tape & Reel (TR) 541-1028-1-ND - Cut Tape (CT) 541-1028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER4R7M01 |
Description | FIXED IND 4.7UH 12A 15 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 12 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050EZER4R7M01 Models |
Category | Current - Saturation (Isat) 27A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1305-4R7-R | Eaton - Electronics Division | 358 | 283-HCM1305-4R7-RCT-ND | 1,37000 Kč | Direct |
| SRP1245A-4R7M | Bourns Inc. | 3 314 | SRP1245A-4R7MCT-ND | 1,25000 Kč | Similar |
| SRP1250-4R7M | Bourns Inc. | 2 005 | SRP1250-4R7MCT-ND | 1,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 32,61000 Kč | 326,10 Kč |
| 100 | 26,81650 Kč | 2 681,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,07196 Kč | 6 517,99 Kč |
| 500 | 24,58488 Kč | 12 292,44 Kč |
| 750 | 23,75545 Kč | 17 816,59 Kč |
| 1 250 | 22,75142 Kč | 28 439,27 Kč |
| 1 750 | 22,11389 Kč | 38 699,31 Kč |
| 2 500 | 21,45819 Kč | 53 645,47 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

