47 µH Shielded Molded Inductor 3.9 A 112mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050EZER470M5A

DigiKey Part Number
541-10246-2-ND - Tape & Reel (TR)
541-10246-1-ND - Cut Tape (CT)
541-10246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050EZER470M5A
Description
FIXED IND 47UH 3.9A 112 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µH Shielded Molded Inductor 3.9 A 112mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Shielded
DC Resistance (DCR)
112mOhm Max
Q @ Freq
-
Frequency - Self Resonant
4.2MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.508" W (13.46mm x 12.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1032,61000 Kč326,10 Kč
10026,81020 Kč2 681,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25027,23356 Kč6 808,39 Kč
50025,68014 Kč12 840,07 Kč
75024,81432 Kč18 610,74 Kč
1 25023,76554 Kč29 706,93 Kč
1 75023,09960 Kč40 424,30 Kč
2 50022,41486 Kč56 037,15 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč