3.3 µH Shielded Molded Inductor 16 A 7.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050EZER3R3M5A

DigiKey Part Number
541-10245-2-ND - Tape & Reel (TR)
541-10245-1-ND - Cut Tape (CT)
541-10245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050EZER3R3M5A
Description
FIXED IND 3.3UH 16A 7.7 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 16 A 7.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
7.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17.8MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.508" W (13.46mm x 12.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1031,98000 Kč319,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25027,23356 Kč6 808,39 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč