
IHLP5050EZER3R0M5A | |
|---|---|
DigiKey Part Number | 541-10244-2-ND - Tape & Reel (TR) 541-10244-1-ND - Cut Tape (CT) 541-10244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER3R0M5A |
Description | FIXED IND 3UH 17.9A 6.31 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 µH Shielded Molded Inductor 17.9 A 6.31mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.508" W (13.46mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 32,61000 Kč | 326,10 Kč |
| 100 | 26,81440 Kč | 2 681,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,33248 Kč | 6 083,12 Kč |
| 500 | 22,94452 Kč | 11 472,26 Kč |
| 750 | 22,17053 Kč | 16 627,90 Kč |
| 1 250 | 21,23318 Kč | 26 541,48 Kč |
| 1 750 | 20,63815 Kč | 36 116,76 Kč |
| 2 500 | 20,02604 Kč | 50 065,10 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

