2.2 µH Shielded Molded Inductor 22 A 3.75mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050EZER2R2M5A

DigiKey Part Number
541-10243-2-ND - Tape & Reel (TR)
541-10243-1-ND - Cut Tape (CT)
541-10243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050EZER2R2M5A
Description
FIXED IND 2.2UH 22A 3.75 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 22 A 3.75mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26.1A
Shielding
Shielded
DC Resistance (DCR)
3.75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
22.7MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.508" W (13.46mm x 12.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1031,81200 Kč318,12 Kč
10026,16770 Kč2 616,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25023,74452 Kč5 936,13 Kč
50022,38974 Kč11 194,87 Kč
75021,63437 Kč16 225,78 Kč
1 25020,71982 Kč25 899,77 Kč
1 75020,13900 Kč35 243,25 Kč
2 50019,54175 Kč48 854,38 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč