IHLP5050EZER100M5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050EZER2R2M5A

DigiKey Part Number
541-10243-2-ND - Tape & Reel (TR)
541-10243-1-ND - Cut Tape (CT)
541-10243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050EZER2R2M5A
Description
FIXED IND 2.2UH 22A 3.75MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 22 A 3.75mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Molded
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26.1A
Shielding
Shielded
DC Resistance (DCR)
3.75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
22.7MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.508" W (13.46mm x 12.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,70000 Kč37,70 Kč
1030,95300 Kč309,53 Kč
10025,45840 Kč2 545,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25023,55456 Kč5 888,64 Kč
50022,21062 Kč11 105,31 Kč
Manufacturers Standard Package
Unit Price without VAT:37,70000 Kč
Unit Price with VAT:45,61700 Kč