
IHLP5050EZER220M5A | |
|---|---|
DigiKey Part Number | 541-10242-2-ND - Tape & Reel (TR) 541-10242-1-ND - Cut Tape (CT) 541-10242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER220M5A |
Description | FIXED IND 22UH 6.9A 44.8 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 6.9 A 44.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 44.8mOhm Max |
Series | Frequency - Self Resonant 7.4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.530" L x 0.508" W (13.46mm x 12.90mm) |
Current - Saturation (Isat) 6.3A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 34,05900 Kč | 340,59 Kč |
| 100 | 28,00710 Kč | 2 800,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,41344 Kč | 6 353,36 Kč |
| 500 | 23,96460 Kč | 11 982,30 Kč |
| 750 | 23,15604 Kč | 17 367,03 Kč |
| 1 250 | 22,17708 Kč | 27 721,35 Kč |
| 1 750 | 21,55583 Kč | 37 722,70 Kč |
| 2 500 | 20,91653 Kč | 52 291,33 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

