
IHLP5050EZER1R8M5A | |
|---|---|
DigiKey Part Number | 541-10241-2-ND - Tape & Reel (TR) 541-10241-1-ND - Cut Tape (CT) 541-10241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER1R8M5A |
Description | FIXED IND 1.8UH 28.62A 3.58 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 28.62 A 3.58mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.58mOhm Max |
Series | Frequency - Self Resonant 26.4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.530" L x 0.508" W (13.46mm x 12.90mm) |
Current - Saturation (Isat) 26.4A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,23356 Kč | 6 808,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 31,83300 Kč | 318,33 Kč |
| 100 | 26,18240 Kč | 2 618,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 31,22400 Kč | 312,24 Kč |
| 100 | 25,67010 Kč | 2 567,01 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |

