
IHLP5050CEERR68M01 | |
|---|---|
DigiKey Part Number | 541-1015-2-ND - Tape & Reel (TR) 541-1015-1-ND - Cut Tape (CT) 541-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050CEERR68M01 |
Description | FIXED IND 680NH 28A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 28 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050CEERR68M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 49A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,11900 Kč | 231,19 Kč |
| 100 | 19,01580 Kč | 1 901,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,26968 Kč | 8 134,84 Kč |
| 1 000 | 15,34219 Kč | 15 342,19 Kč |
| 1 500 | 14,82487 Kč | 22 237,31 Kč |
| 2 500 | 14,19834 Kč | 35 495,85 Kč |
| 3 500 | 13,80073 Kč | 48 302,56 Kč |
| 5 000 | 13,39173 Kč | 66 958,65 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

