3.3 µH Shielded Molded Inductor 12 A 12mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050CEER3R3M01

DigiKey Part Number
541-1020-2-ND - Tape & Reel (TR)
541-1020-1-ND - Cut Tape (CT)
541-1020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050CEER3R3M01
Description
FIXED IND 3.3UH 12A 12 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 12 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP5050CEER3R3M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
27A
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1023,14000 Kč231,40 Kč
10019,02000 Kč1 902,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,44724 Kč8 723,62 Kč
1 00016,45256 Kč16 452,56 Kč
1 50015,89787 Kč23 846,81 Kč
2 50015,22624 Kč38 065,60 Kč
3 50014,79987 Kč51 799,54 Kč
5 00014,36125 Kč71 806,25 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč