8.2 µH Shielded Molded Inductor 8.61 A 22.36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040EDER8R2M5A

DigiKey Part Number
541-10165-2-ND - Tape & Reel (TR)
541-10165-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IHLP4040EDER8R2M5A
Description
FIXED IND 8.2UH 8.61A 22.36 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 8.61 A 22.36mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.1A
Shielding
Shielded
DC Resistance (DCR)
22.36mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12.55MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4040
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 576
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1024,48400 Kč244,84 Kč
10020,13710 Kč2 013,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,22886 Kč8 614,43 Kč
1 00016,24657 Kč16 246,57 Kč
1 50015,69881 Kč23 548,22 Kč
2 50015,03558 Kč37 588,95 Kč
3 50014,61449 Kč51 150,71 Kč
5 00014,18142 Kč70 907,10 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč