
IHLP4040EDER3R3M5A | |
|---|---|
DigiKey Part Number | 541-IHLP4040EDER3R3M5ATR-ND - Tape & Reel (TR) 541-IHLP4040EDER3R3M5ACT-ND - Cut Tape (CT) 541-IHLP4040EDER3R3M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040EDER3R3M5A |
Description | FIXED IND 3.3UH 14.8A 7.94 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 14.8 A 7.94mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 7.94mOhm Max |
Mfr | Frequency - Self Resonant 20MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4040 |
Current Rating (Amps) | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Current - Saturation (Isat) 14.3A | Height - Seated (Max) 0.213" (5.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 24,50500 Kč | 245,05 Kč |
| 100 | 20,15180 Kč | 2 015,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,24230 Kč | 8 621,15 Kč |
| 1 000 | 16,25917 Kč | 16 259,17 Kč |
| 1 500 | 15,71113 Kč | 23 566,69 Kč |
| 2 500 | 15,04734 Kč | 37 618,35 Kč |
| 3 500 | 14,62601 Kč | 51 191,04 Kč |
| 5 000 | 14,19251 Kč | 70 962,55 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

